
- Manufacturer
- MFR.Part #
- IS42SM32800K-6BLI-TR
- JLCPCB Part #
- C2064104
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 166MHz 2.7V~3.6V 256Mbit High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-90(8x13) | |
| Clock Frequency | 166MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh |

* Images are for reference only
IS42SM32800K-6BLI-TR
Extended- Manufacturer
- MFR.Part #
- IS42SM32800K-6BLI-TR
- JLCPCB Part #
- C2064104
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 166MHz 2.7V~3.6V 256Mbit High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS42SM32800K-6BLI-TR
- JLCPCB Part #
- C2064104
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 166MHz 2.7V~3.6V 256Mbit High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS42SM32800K-6BLI-TR Specifications
IS42SM32800K-6BLI-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-90(8x13) | |
| Clock Frequency | 166MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS42SM32800K-6BLI-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS42SM32800K-6BLI-TR Documents
IS42SM32800K-6BLI-TR datasheets or manufacturer documentation.
Datasheet: IS42SM32800K-6BLI-TR Datasheet (PDF)
IS42SM32800K-6BLI-TR Schematic Symbol & PCB Footprint
The IS42SM32800K-6BLI-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.