
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | PBGA-119(14x22) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 3.5ns | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Boundary scan (JTAG) function | |
| Standby Current (Iq) | 45mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 360mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71V3556SA166BGGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | PBGA-119(14x22) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 3.5ns | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Boundary scan (JTAG) function | |
| Standby Current (Iq) | 45mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 360mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71V3556SA166BGGI8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71V3556SA166BGGI8 datasheets or manufacturer documentation.
Datasheet: 71V3556SA166BGGI8 Datasheet (PDF)
The 71V3556SA166BGGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.