
- Manufacturer
- MFR.Part #
- 6116LA25SOGI8
- JLCPCB Part #
- C2063897
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 16Kbit 25ns 4.5V~5.5V 900uA Parallel Port (Parallel) SOIC-24-300mil SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 25ns | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 900uA | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
6116LA25SOGI8
Extended- Manufacturer
- MFR.Part #
- 6116LA25SOGI8
- JLCPCB Part #
- C2063897
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 16Kbit 25ns 4.5V~5.5V 900uA Parallel Port (Parallel) SOIC-24-300mil SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 6116LA25SOGI8
- JLCPCB Part #
- C2063897
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 16Kbit 25ns 4.5V~5.5V 900uA Parallel Port (Parallel) SOIC-24-300mil SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6116LA25SOGI8 Specifications
6116LA25SOGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 25ns | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 900uA | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6116LA25SOGI8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6116LA25SOGI8 Documents
6116LA25SOGI8 datasheets or manufacturer documentation.
Datasheet: 6116LA25SOGI8 Datasheet (PDF)
6116LA25SOGI8 Schematic Symbol & PCB Footprint
The 6116LA25SOGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.