AS7C31025B-12TJINTR
Extended
* Images are for reference only
AS7C31025B-12TJINTR
Attributes
Value
Manufacturer
MFR.Part #
AS7C31025B-12TJINTR
JLCPCB Part #
C2063684
Package
SOJ-32
Description
-40℃~+85℃ 12ns 1Mbit 3V~3.6V 5mA 65mA Parallel Port (Parallel) SOJ-32 SRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerAlliance Memory
PackageSOJ-32
Operating Temperature-40℃~+85℃
Access Time12ns
Memory Size1Mbit
Voltage - Supply3V~3.6V
FeaturesAuto power-down function
Standby Current (Iq)5mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)65mA