IS62WV25616EBLL-45TLI-TR
Extended
* Images are for reference only
IS62WV25616EBLL-45TLI-TR
Attributes
Value
MFR.Part #
IS62WV25616EBLL-45TLI-TR
JLCPCB Part #
C2063663
Package
TSOPII-44-10.2mm
Description
-40℃~+85℃ 2.2V~3.6V 22mA 3.7uA 45ns 4Mbit Auto power-down function Parallel Port (Parallel) TSOPII-44-10.2mm SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerISSI(Integrated Silicon Solution)
PackageTSOPII-44-10.2mm
Operating Temperature-40℃~+85℃
Access Time45ns
Memory Size4Mbit
Voltage - Supply2.2V~3.6V
FeaturesAuto power-down function
Standby Current (Iq)3.7uA
InterfaceParallel Port (Parallel)
Supply Current (Icc)22mA