
- Manufacturer
- MFR.Part #
- AS4C32M16MD1A-5BCNTR
- JLCPCB Part #
- C2063483
- Package
- FBGA-60(8x9)
- Description
- -30℃~+85℃ 1.7V~1.95V 200MHz 512Mbit LPDDR SDRAM FBGA-60(8x9) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Alliance Memory | |
| Package | FBGA-60(8x9) | |
| Operating Temperature | -30℃~+85℃ | |
| Clock Frequency | 200MHz | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Auto precharge function、Data mask function、Auto self-refresh | |
| Memory Format | LPDDR SDRAM |

* Images are for reference only
AS4C32M16MD1A-5BCNTR
Extended- Manufacturer
- MFR.Part #
- AS4C32M16MD1A-5BCNTR
- JLCPCB Part #
- C2063483
- Package
- FBGA-60(8x9)
- Description
- -30℃~+85℃ 1.7V~1.95V 200MHz 512Mbit LPDDR SDRAM FBGA-60(8x9) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AS4C32M16MD1A-5BCNTR
- JLCPCB Part #
- C2063483
- Package
- FBGA-60(8x9)
- Description
- -30℃~+85℃ 1.7V~1.95V 200MHz 512Mbit LPDDR SDRAM FBGA-60(8x9) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS4C32M16MD1A-5BCNTR Specifications
AS4C32M16MD1A-5BCNTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Alliance Memory | |
| Package | FBGA-60(8x9) | |
| Operating Temperature | -30℃~+85℃ | |
| Clock Frequency | 200MHz | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Auto precharge function、Data mask function、Auto self-refresh | |
| Memory Format | LPDDR SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS4C32M16MD1A-5BCNTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS4C32M16MD1A-5BCNTR Documents
AS4C32M16MD1A-5BCNTR datasheets or manufacturer documentation.
Datasheet: AS4C32M16MD1A-5BCNTR Datasheet (PDF)
AS4C32M16MD1A-5BCNTR Schematic Symbol & PCB Footprint
The AS4C32M16MD1A-5BCNTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.