AS7C1025B-12JCNTR
Extended
* Images are for reference only
AS7C1025B-12JCNTR
Attributes
Value
Manufacturer
MFR.Part #
AS7C1025B-12JCNTR
JLCPCB Part #
C2063475
Package
SOJ-32
Description
0℃~+70℃ 1Mbit 4.5V~5.5V SOJ-32 SRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerAlliance Memory
PackageSOJ-32
Operating Temperature0℃~+70℃
Access Time12ns
Memory Size1Mbit
Voltage - Supply4.5V~5.5V
FeaturesAuto power-down function
Standby Current (Iq)10mA
Supply Current (Icc)100mA