
- Manufacturer
- MFR.Part #
- U62256AS2C07LLG1TR
- JLCPCB Part #
- C2063436
- Package
- SOP-28-8.6mm
- Description
- 0℃~+70℃ 256Kbit 4.5V~5.5V 5uA 70mA 70ns Parallel Port (Parallel) SOP-28-8.6mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | SOP-28-8.6mm | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 5uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 70mA |

* Images are for reference only
U62256AS2C07LLG1TR
Extended- Manufacturer
- MFR.Part #
- U62256AS2C07LLG1TR
- JLCPCB Part #
- C2063436
- Package
- SOP-28-8.6mm
- Description
- 0℃~+70℃ 256Kbit 4.5V~5.5V 5uA 70mA 70ns Parallel Port (Parallel) SOP-28-8.6mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- U62256AS2C07LLG1TR
- JLCPCB Part #
- C2063436
- Package
- SOP-28-8.6mm
- Description
- 0℃~+70℃ 256Kbit 4.5V~5.5V 5uA 70mA 70ns Parallel Port (Parallel) SOP-28-8.6mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U62256AS2C07LLG1TR Specifications
U62256AS2C07LLG1TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | SOP-28-8.6mm | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 5uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 70mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U62256AS2C07LLG1TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

U62256AS2C07LLG1TR Documents
U62256AS2C07LLG1TR datasheets or manufacturer documentation.
Datasheet: U62256AS2C07LLG1TR Datasheet (PDF)
U62256AS2C07LLG1TR Schematic Symbol & PCB Footprint
The U62256AS2C07LLG1TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.