
- Manufacturer
- MFR.Part #
- 25LC010AT-E/MC
- JLCPCB Part #
- C2062698
- Package
- DFN-8
- Description
- -40℃~+125℃ 10MHz 1Kbit 2.5V~5.5V 5ms DFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | DFN-8 | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Write Cycle Time(Tw) | 5ms |

* Images are for reference only
25LC010AT-E/MC
Extended- Manufacturer
- MFR.Part #
- 25LC010AT-E/MC
- JLCPCB Part #
- C2062698
- Package
- DFN-8
- Description
- -40℃~+125℃ 10MHz 1Kbit 2.5V~5.5V 5ms DFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 25LC010AT-E/MC
- JLCPCB Part #
- C2062698
- Package
- DFN-8
- Description
- -40℃~+125℃ 10MHz 1Kbit 2.5V~5.5V 5ms DFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25LC010AT-E/MC Specifications
25LC010AT-E/MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | DFN-8 | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Write Cycle Time(Tw) | 5ms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25LC010AT-E/MC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25LC010AT-E/MC Schematic Symbol & PCB Footprint
The 25LC010AT-E/MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.