
- Manufacturer
- MFR.Part #
- BR25H020F-2CE2
- JLCPCB Part #
- C2062405
- Package
- SOP-8-4.4mm
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 10MHz 2.5V~5.5V 2Kbit 4ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) SPI SOP-8-4.4mm EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-8-4.4mm | |
| Data Retention - TDR (Year) | 100 Years | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 0.1uA | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function | |
| Write Cycle Time(Tw) | 4ms | |
| Operating Current | 1mA | |
| Interface | SPI |

* Images are for reference only
BR25H020F-2CE2
Extended- Manufacturer
- MFR.Part #
- BR25H020F-2CE2
- JLCPCB Part #
- C2062405
- Package
- SOP-8-4.4mm
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 10MHz 2.5V~5.5V 2Kbit 4ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) SPI SOP-8-4.4mm EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BR25H020F-2CE2
- JLCPCB Part #
- C2062405
- Package
- SOP-8-4.4mm
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 10MHz 2.5V~5.5V 2Kbit 4ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) SPI SOP-8-4.4mm EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BR25H020F-2CE2 Specifications
BR25H020F-2CE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-8-4.4mm | |
| Data Retention - TDR (Year) | 100 Years | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 0.1uA | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function | |
| Write Cycle Time(Tw) | 4ms | |
| Operating Current | 1mA | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BR25H020F-2CE2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BR25H020F-2CE2 Documents
BR25H020F-2CE2 datasheets or manufacturer documentation.
Datasheet: BR25H020F-2CE2 Datasheet (PDF)
BR25H020F-2CE2 Schematic Symbol & PCB Footprint
The BR25H020F-2CE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.