
- Manufacturer
- MFR.Part #
- M24512-DFCS6TP/K
- JLCPCB Part #
- C2062276
- Package
- WLCSP-8
- Description
- -40℃~+85℃ 1.7V~5.5V 1MHz 200 Years 4,000,000 Cycles 512Kbit 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C WLCSP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | STMicroelectronics | |
| Package | WLCSP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Access Time | 900ns | |
| Standby Current | 1uA | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 5mA | |
| Interface | I2C |

* Images are for reference only
M24512-DFCS6TP/K
Extended- Manufacturer
- MFR.Part #
- M24512-DFCS6TP/K
- JLCPCB Part #
- C2062276
- Package
- WLCSP-8
- Description
- -40℃~+85℃ 1.7V~5.5V 1MHz 200 Years 4,000,000 Cycles 512Kbit 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C WLCSP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M24512-DFCS6TP/K
- JLCPCB Part #
- C2062276
- Package
- WLCSP-8
- Description
- -40℃~+85℃ 1.7V~5.5V 1MHz 200 Years 4,000,000 Cycles 512Kbit 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C WLCSP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M24512-DFCS6TP/K Specifications
M24512-DFCS6TP/K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | STMicroelectronics | |
| Package | WLCSP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Access Time | 900ns | |
| Standby Current | 1uA | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 5mA | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M24512-DFCS6TP/K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M24512-DFCS6TP/K Documents
M24512-DFCS6TP/K datasheets or manufacturer documentation.
Datasheet: M24512-DFCS6TP/K Datasheet (PDF)
M24512-DFCS6TP/K Schematic Symbol & PCB Footprint
The M24512-DFCS6TP/K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.