


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | STMicroelectronics | |
| Package | SOP-28-8.9mm | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in write inhibit function | |
| Standby Current (Iq) | 3mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M48Z58Y-70MH1F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | STMicroelectronics | |
| Package | SOP-28-8.9mm | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in write inhibit function | |
| Standby Current (Iq) | 3mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M48Z58Y-70MH1F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M48Z58Y-70MH1F datasheets or manufacturer documentation.
Datasheet: M48Z58Y-70MH1F Datasheet (PDF)
The M48Z58Y-70MH1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.