AT25SL128A-MHE-T - 1
AT25SL128A-MHE-T - 2
AT25SL128A-MHE-T - 3
Extended1/3
* Images are for reference only
AT25SL128A-MHE-T
Attributes
Value
Manufacturer
MFR.Part #
AT25SL128A-MHE-T
JLCPCB Part #
C2061924
Package
UDFN-8-EP(5x6)
Description
1.7V~2V 100,000 cycles 133MHz 20 Years 600us 60ms@(4KB) SPI UDFN-8-EP(5x6) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerRENESAS
PackageUDFN-8-EP(5x6)
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+85℃
Clock Frequency133MHz
Memory Size128Mbit
Voltage - Supply1.7V~2V
Page Programming Time (Tpp)600us
Block Erase Time(tBE)60ms@(4KB)
InterfaceSPI
Standby Supply Current10uA
Program / Erase Cycles100,000 cycles