
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 85MHz | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Block Erase Time(tBE) | 1.3ms | |
| Interface | SPI | |
| Standby Supply Current | 45uA | |
| Program / Erase Cycles | 10000 times |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT45DB041E-SSHNHT-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 85MHz | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Block Erase Time(tBE) | 1.3ms | |
| Interface | SPI | |
| Standby Supply Current | 45uA | |
| Program / Erase Cycles | 10000 times |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT45DB041E-SSHNHT-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT45DB041E-SSHNHT-T datasheets or manufacturer documentation.
Datasheet: AT45DB041E-SSHNHT-T Datasheet (PDF)
The AT45DB041E-SSHNHT-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.