


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | LINKOSEMI | |
| Package | ESOP-13 | |
| Configuration | Half Bridge | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 300V | |
| RDS(on) | 730mΩ | |
| Quiescent Current(Iq) | 50uA | |
| Type | MOSFET | |
| Frequency - Switching | 20kHz | |
| Voltage - Supply | 12V~18V | |
| High-side Bias Voltage(Vbs) | 12V~18V | |
| Features | Undervoltage lockout with hysteresis | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKS1D3007D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | LINKOSEMI | |
| Package | ESOP-13 | |
| Configuration | Half Bridge | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 300V | |
| RDS(on) | 730mΩ | |
| Quiescent Current(Iq) | 50uA | |
| Type | MOSFET | |
| Frequency - Switching | 20kHz | |
| Voltage - Supply | 12V~18V | |
| High-side Bias Voltage(Vbs) | 12V~18V | |
| Features | Undervoltage lockout with hysteresis | |
| Operating temperature | -40℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS1D3007D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKS1D3007D datasheets or manufacturer documentation.
Datasheet: LKS1D3007D Datasheet (PDF)
The LKS1D3007D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.