
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 85MHz | |
| Memory Size | 4Mbit | |
| Page Programming Time (Tpp) | 3.75ms | |
| Voltage - Supply | 1.7V~3.6V | |
| Interface | SPI | |
| Program / Erase Cycles | 20,000 times | |
| Standby Supply Current | 65uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT25XE041B-SSHNHR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 85MHz | |
| Memory Size | 4Mbit | |
| Page Programming Time (Tpp) | 3.75ms | |
| Voltage - Supply | 1.7V~3.6V | |
| Interface | SPI | |
| Program / Erase Cycles | 20,000 times | |
| Standby Supply Current | 65uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT25XE041B-SSHNHR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT25XE041B-SSHNHR-T datasheets or manufacturer documentation.
Datasheet: AT25XE041B-SSHNHR-T Datasheet (PDF)
The AT25XE041B-SSHNHR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.