
- Manufacturer
- MFR.Part #
- MR44V100AMAZAATL
- JLCPCB Part #
- C2061713
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~3.6V 100nA 10uA 1Mbit 3.4MHz 700uA I2C SOIC-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 3.4MHz | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~3.6V | |
| Sleep mode current (Izz) | 100nA | |
| Current - Supply | 700uA | |
| Standby Current(Isb) | 10uA | |
| Interface | I2C | |
| Program / Erase Cycles | 1 Trillion Cycles |

* Images are for reference only
MR44V100AMAZAATL
Extended- Manufacturer
- MFR.Part #
- MR44V100AMAZAATL
- JLCPCB Part #
- C2061713
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~3.6V 100nA 10uA 1Mbit 3.4MHz 700uA I2C SOIC-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MR44V100AMAZAATL
- JLCPCB Part #
- C2061713
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~3.6V 100nA 10uA 1Mbit 3.4MHz 700uA I2C SOIC-8 FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR44V100AMAZAATL Specifications
MR44V100AMAZAATL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | ROHM Semicon | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 3.4MHz | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~3.6V | |
| Sleep mode current (Izz) | 100nA | |
| Current - Supply | 700uA | |
| Standby Current(Isb) | 10uA | |
| Interface | I2C | |
| Program / Erase Cycles | 1 Trillion Cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR44V100AMAZAATL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR44V100AMAZAATL Documents
MR44V100AMAZAATL datasheets or manufacturer documentation.
Datasheet: MR44V100AMAZAATL Datasheet (PDF)
MR44V100AMAZAATL Schematic Symbol & PCB Footprint
The MR44V100AMAZAATL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.