


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | CXMT | |
| Package | FBGA-78 | |
| Clock Frequency | 1.6GHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Auto self-refresh、CRC function | |
| Refresh Current | 62.3mA | |
| Current - Supply | 107.7mA | |
| Memory Format | DDR4 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CXDQ3A8AM-IJ-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | CXMT | |
| Package | FBGA-78 | |
| Clock Frequency | 1.6GHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Auto self-refresh、CRC function | |
| Refresh Current | 62.3mA | |
| Current - Supply | 107.7mA | |
| Memory Format | DDR4 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXDQ3A8AM-IJ-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CXDQ3A8AM-IJ-A datasheets or manufacturer documentation.
Datasheet: CXDQ3A8AM-IJ-A Datasheet (PDF)
The CXDQ3A8AM-IJ-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.