


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | CXMT | |
| Package | FBGA-200 | |
| Clock Frequency | 1.866GHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Data mask function、ZQ calibration function、Asynchronous reset function | |
| Memory Format | LPDDR4X SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CXDB4CBAM-MK-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | CXMT | |
| Package | FBGA-200 | |
| Clock Frequency | 1.866GHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Data mask function、ZQ calibration function、Asynchronous reset function | |
| Memory Format | LPDDR4X SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXDB4CBAM-MK-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CXDB4CBAM-MK-A datasheets or manufacturer documentation.
Datasheet: CXDB4CBAM-MK-A Datasheet (PDF)
The CXDB4CBAM-MK-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.