
- Manufacturer
- MFR.Part #
- 71V35761S200BGGI8
- JLCPCB Part #
- C20572511
- Package
- 119-PBGA (14x22)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.1ns 30mA 360mA 4.5Mbit Parallel Port (Parallel) 119-PBGA (14x22) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | 119-PBGA (14x22) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 3.1ns | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Standby Current (Iq) | 30mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 360mA |

* Images are for reference only
71V35761S200BGGI8
Extended- Manufacturer
- MFR.Part #
- 71V35761S200BGGI8
- JLCPCB Part #
- C20572511
- Package
- 119-PBGA (14x22)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.1ns 30mA 360mA 4.5Mbit Parallel Port (Parallel) 119-PBGA (14x22) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 71V35761S200BGGI8
- JLCPCB Part #
- C20572511
- Package
- 119-PBGA (14x22)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.1ns 30mA 360mA 4.5Mbit Parallel Port (Parallel) 119-PBGA (14x22) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71V35761S200BGGI8 Specifications
71V35761S200BGGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | 119-PBGA (14x22) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 3.1ns | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Standby Current (Iq) | 30mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 360mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71V35761S200BGGI8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71V35761S200BGGI8 Schematic Symbol & PCB Footprint
The 71V35761S200BGGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.