W631GU8KB15I TR
Extended
* Images are for reference only
W631GU8KB15I TR
Attributes
Value
Manufacturer
MFR.Part #
W631GU8KB15I TR
JLCPCB Part #
C20566075
Package
78-WBGA (10.5x8)
Description
-40℃~+95℃ 1.283V~1.45V 1Gbit 667MHz SDRAM DDR3L 78-WBGA (10.5x8) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerWinbond Elec
Package78-WBGA (10.5x8)
Clock Frequency667MHz
Operating Temperature-40℃~+95℃
Memory Size1Gbit
Voltage - Supply1.283V~1.45V
Memory FormatDDR3L SDRAM