
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | Micron Tech | |
| Package | 48-VFBGA (6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Power-up/power-down/under-voltage data protection function、Software write protection function、Block protection function、Write protection function、Interrupt status indication function、Dedicated OTP region function、Hardware write protection function、Data anti-tamper detection function、Under-voltage lockout、Input overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT45W4MW16PCGA-70 IT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | Micron Tech | |
| Package | 48-VFBGA (6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Features | Power-up/power-down/under-voltage data protection function、Software write protection function、Block protection function、Write protection function、Interrupt status indication function、Dedicated OTP region function、Hardware write protection function、Data anti-tamper detection function、Under-voltage lockout、Input overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT45W4MW16PCGA-70 IT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT45W4MW16PCGA-70 IT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.