AS4C128M16MD2A-25BCNTR
Extended
* Images are for reference only
AS4C128M16MD2A-25BCNTR
Attributes
Value
Manufacturer
MFR.Part #
AS4C128M16MD2A-25BCNTR
JLCPCB Part #
C20558452
Package
134-FBGA (10x11.5)
Description
-30℃~+85℃ 1.14V~1.95V 2Gbit 400MHz 134-FBGA (10x11.5) SDRAM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SDRAM
ManufacturerMicron Tech
Package134-FBGA (10x11.5)
Operating Temperature-30℃~+85℃
Clock Frequency400MHz
Memory Size2Gbit
Voltage - Supply1.14V~1.95V