
- Manufacturer
- MFR.Part #
- IS61LV51216-10TLI-TR
- JLCPCB Part #
- C20545137
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 10ns 110mA 25mA 3.135V~3.63V 8Mbit Auto power-down function Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 44-TSOP II | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 10ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 3.135V~3.63V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 25mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 110mA |

* Images are for reference only
IS61LV51216-10TLI-TR
Extended- Manufacturer
- MFR.Part #
- IS61LV51216-10TLI-TR
- JLCPCB Part #
- C20545137
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 10ns 110mA 25mA 3.135V~3.63V 8Mbit Auto power-down function Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS61LV51216-10TLI-TR
- JLCPCB Part #
- C20545137
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 10ns 110mA 25mA 3.135V~3.63V 8Mbit Auto power-down function Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS61LV51216-10TLI-TR Specifications
IS61LV51216-10TLI-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 44-TSOP II | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 10ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 3.135V~3.63V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 25mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 110mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS61LV51216-10TLI-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS61LV51216-10TLI-TR Schematic Symbol & PCB Footprint
The IS61LV51216-10TLI-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.