AT24C02N-10SC
Extended
* Images are for reference only
AT24C02N-10SC
Attributes
Value
Manufacturer
MFR.Part #
AT24C02N-10SC
JLCPCB Part #
C20544103
Package
8-SOIC
Description
0℃~+70℃ 1,000,000 cycles 100 Years 10ms 18uA 2Kbit 3mA 4.5V~5.5V 4.5us 400kHz Hardware write protection function、Noise suppression function I2C 8-SOIC EEPROM
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/EEPROM
ManufacturerMicrochip Tech
Package8-SOIC
Data Retention - TDR (Year)100 Years
Clock Frequency400kHz
Operating Temperature0℃~+70℃
Write Cycle Endurance1,000,000 cycles
Access Time4.5us
Standby Current18uA
Memory Size2Kbit
Voltage - Supply4.5V~5.5V
FeaturesHardware write protection function、Noise suppression function
Write Cycle Time(Tw)10ms
Operating Current3mA
InterfaceI2C