
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | 66-TSOP II | |
| Clock Frequency | 250MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.4V~2.7V | |
| Features | Auto precharge function、Data mask function | |
| Refresh Current | 2mA | |
| Memory Format | DDR SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W9464G6KH-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | 66-TSOP II | |
| Clock Frequency | 250MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.4V~2.7V | |
| Features | Auto precharge function、Data mask function | |
| Refresh Current | 2mA | |
| Memory Format | DDR SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W9464G6KH-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The W9464G6KH-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.