ASPIAIG-FLR4020-R68M-T
Extended
* Images are for reference only
ASPIAIG-FLR4020-R68M-T
Attributes
Value
Manufacturer
MFR.Part #
ASPIAIG-FLR4020-R68M-T
JLCPCB Part #
C2052038
Package
SMD,4.1x4.1mm
Description
10A 680nH 8.2mΩ Automotive Grade ±20% SMD,4.1x4.1mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerAbracon LLC
PackageSMD,4.1x4.1mm
Current - Saturation(Isat)10A
Inductance680nH
Tolerance±20%
Application GradeAutomotive Grade
DC Resistance(DCR)8.2mΩ