
- Manufacturer
- MFR.Part #
- W631GU6KB-15 TR
- JLCPCB Part #
- C20515065
- Package
- 96-WBGA (9x13)
- Description
- 0℃~+95℃ 1.283V~1.45V 1Gbit 667MHz SDRAM DDR3L 96-WBGA (9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | 96-WBGA (9x13) | |
| Clock Frequency | 667MHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Memory Format | DDR3L SDRAM |

* Images are for reference only
W631GU6KB-15 TR
Extended- Manufacturer
- MFR.Part #
- W631GU6KB-15 TR
- JLCPCB Part #
- C20515065
- Package
- 96-WBGA (9x13)
- Description
- 0℃~+95℃ 1.283V~1.45V 1Gbit 667MHz SDRAM DDR3L 96-WBGA (9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W631GU6KB-15 TR
- JLCPCB Part #
- C20515065
- Package
- 96-WBGA (9x13)
- Description
- 0℃~+95℃ 1.283V~1.45V 1Gbit 667MHz SDRAM DDR3L 96-WBGA (9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W631GU6KB-15 TR Specifications
W631GU6KB-15 TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | 96-WBGA (9x13) | |
| Clock Frequency | 667MHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Memory Format | DDR3L SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W631GU6KB-15 TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W631GU6KB-15 TR Schematic Symbol & PCB Footprint
The W631GU6KB-15 TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.