
- Manufacturer
- MFR.Part #
- AS4C128M8D3L-12BIN
- JLCPCB Part #
- C20509562
- Package
- 78-FBGA (8x10.5)
- Description
- -40℃~+95℃ 1.283V~1.45V 1Gbit 800MHz High-speed clock synchronization、Auto precharge、Auto refresh 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 78-FBGA (8x10.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Clock Frequency | 800MHz | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh |

* Images are for reference only
AS4C128M8D3L-12BIN
Extended- Manufacturer
- MFR.Part #
- AS4C128M8D3L-12BIN
- JLCPCB Part #
- C20509562
- Package
- 78-FBGA (8x10.5)
- Description
- -40℃~+95℃ 1.283V~1.45V 1Gbit 800MHz High-speed clock synchronization、Auto precharge、Auto refresh 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AS4C128M8D3L-12BIN
- JLCPCB Part #
- C20509562
- Package
- 78-FBGA (8x10.5)
- Description
- -40℃~+95℃ 1.283V~1.45V 1Gbit 800MHz High-speed clock synchronization、Auto precharge、Auto refresh 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS4C128M8D3L-12BIN Specifications
AS4C128M8D3L-12BIN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 78-FBGA (8x10.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Clock Frequency | 800MHz | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS4C128M8D3L-12BIN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS4C128M8D3L-12BIN Schematic Symbol & PCB Footprint
The AS4C128M8D3L-12BIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.