
- Manufacturer
- MFR.Part #
- AS4C256M8D3A-12BAN
- JLCPCB Part #
- C20508045
- Package
- 78-FBGA (8x10.5)
- Description
- -40℃~+105℃ 1.425V~1.575V 2Gbit 800MHz 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 78-FBGA (8x10.5) | |
| Clock Frequency | 800MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.425V~1.575V |

* Images are for reference only
AS4C256M8D3A-12BAN
Extended- Manufacturer
- MFR.Part #
- AS4C256M8D3A-12BAN
- JLCPCB Part #
- C20508045
- Package
- 78-FBGA (8x10.5)
- Description
- -40℃~+105℃ 1.425V~1.575V 2Gbit 800MHz 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AS4C256M8D3A-12BAN
- JLCPCB Part #
- C20508045
- Package
- 78-FBGA (8x10.5)
- Description
- -40℃~+105℃ 1.425V~1.575V 2Gbit 800MHz 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS4C256M8D3A-12BAN Specifications
AS4C256M8D3A-12BAN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 78-FBGA (8x10.5) | |
| Clock Frequency | 800MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.425V~1.575V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS4C256M8D3A-12BAN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS4C256M8D3A-12BAN Schematic Symbol & PCB Footprint
The AS4C256M8D3A-12BAN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.