
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 78-FBGA (9x10.5) | |
| Operating Temperature | 0℃~+95℃ | |
| Clock Frequency | 800MHz | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS4C512M8D3L-12BCN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 78-FBGA (9x10.5) | |
| Operating Temperature | 0℃~+95℃ | |
| Clock Frequency | 800MHz | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS4C512M8D3L-12BCN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AS4C512M8D3L-12BCN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.