
- Manufacturer
- MFR.Part #
- 7016L12PF
- JLCPCB Part #
- C20478644
- Package
- 80-TQFP (14x14)
- Description
- 80-TQFP (14x14) SRAM
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | 80-TQFP (14x14) |

* Images are for reference only
7016L12PF
Extended- Manufacturer
- MFR.Part #
- 7016L12PF
- JLCPCB Part #
- C20478644
- Package
- 80-TQFP (14x14)
- Description
- 80-TQFP (14x14) SRAM
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7016L12PF
- JLCPCB Part #
- C20478644
- Package
- 80-TQFP (14x14)
- Description
- 80-TQFP (14x14) SRAM
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7016L12PF Specifications
7016L12PF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | 80-TQFP (14x14) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7016L12PF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7016L12PF Schematic Symbol & PCB Footprint
The 7016L12PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.