
- Manufacturer
- MFR.Part #
- MT41K1G4THD-187E:D
- JLCPCB Part #
- C20478520
- Package
- 78-FBGA (9x11.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 4Gbit 533MHz 78-FBGA (9x11.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 78-FBGA (9x11.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V |

* Images are for reference only
MT41K1G4THD-187E:D
Extended- Manufacturer
- MFR.Part #
- MT41K1G4THD-187E:D
- JLCPCB Part #
- C20478520
- Package
- 78-FBGA (9x11.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 4Gbit 533MHz 78-FBGA (9x11.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MT41K1G4THD-187E:D
- JLCPCB Part #
- C20478520
- Package
- 78-FBGA (9x11.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 4Gbit 533MHz 78-FBGA (9x11.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT41K1G4THD-187E:D Specifications
MT41K1G4THD-187E:D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 78-FBGA (9x11.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.283V~1.45V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT41K1G4THD-187E:D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT41K1G4THD-187E:D Schematic Symbol & PCB Footprint
The MT41K1G4THD-187E:D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.