IS43R16160B-5TLI-TR
Extended
* Images are for reference only
IS43R16160B-5TLI-TR
Attributes
Value
MFR.Part #
IS43R16160B-5TLI-TR
JLCPCB Part #
C20475581
Package
TSOPII-66
Description
-40℃~+85℃ 2.3V~2.7V 200MHz 256Mbit 5mA Auto precharge function、Data mask function DDR SDRAM TSOPII-66 DDR SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerISSI(Integrated Silicon Solution)
PackageTSOPII-66
Clock Frequency200MHz
Operating Temperature-40℃~+85℃
Memory Size256Mbit
Voltage - Supply2.3V~2.7V
FeaturesAuto precharge function、Data mask function
Refresh Current5mA
Memory FormatDDR SDRAM