
- Manufacturer
- MFR.Part #
- IS42S16100F-7TLI-TR
- JLCPCB Part #
- C20454134
- Package
- 50-TSOP II
- Description
- -40℃~+85℃ 143MHz 16Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Auto refresh 50-TSOP II SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 50-TSOP II | |
| Clock Frequency | 143MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 2mA | |
| Supply current | 100mA |

* Images are for reference only
IS42S16100F-7TLI-TR
Extended- Manufacturer
- MFR.Part #
- IS42S16100F-7TLI-TR
- JLCPCB Part #
- C20454134
- Package
- 50-TSOP II
- Description
- -40℃~+85℃ 143MHz 16Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Auto refresh 50-TSOP II SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS42S16100F-7TLI-TR
- JLCPCB Part #
- C20454134
- Package
- 50-TSOP II
- Description
- -40℃~+85℃ 143MHz 16Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Auto refresh 50-TSOP II SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS42S16100F-7TLI-TR Specifications
IS42S16100F-7TLI-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 50-TSOP II | |
| Clock Frequency | 143MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 2mA | |
| Supply current | 100mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS42S16100F-7TLI-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS42S16100F-7TLI-TR Schematic Symbol & PCB Footprint
The IS42S16100F-7TLI-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.