
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Abracon LLC | |
| Package | SMD,6x6mm | |
| Inductance | 3.3uH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 3.6A | |
| Tolerance | ±20% | |
| Current Rating | 3.4A | |
| DC Resistance(DCR) | 28mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASPI-0628-3R3M-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Abracon LLC | |
| Package | SMD,6x6mm | |
| Inductance | 3.3uH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 3.6A | |
| Tolerance | ±20% | |
| Current Rating | 3.4A | |
| DC Resistance(DCR) | 28mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASPI-0628-3R3M-T1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASPI-0628-3R3M-T1 datasheets or manufacturer documentation.
Datasheet: ASPI-0628-3R3M-T1 Datasheet (PDF)
The ASPI-0628-3R3M-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.