
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 82-VFBGA (9x11) | |
| Clock Frequency | 2.4GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 16Gbit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT60B2G8HB-48B:A TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 82-VFBGA (9x11) | |
| Clock Frequency | 2.4GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 16Gbit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT60B2G8HB-48B:A TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT60B2G8HB-48B:A TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.