
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 240-FBGA (14x14) | |
| Clock Frequency | 333MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT42L128M64D4LC-3 IT:A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 240-FBGA (14x14) | |
| Clock Frequency | 333MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT42L128M64D4LC-3 IT:A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT42L128M64D4LC-3 IT:A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.