
- Manufacturer
- MFR.Part #
- AMPMGGC-22.5792T3
- JLCPCB Part #
- C2040789
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 1.3mA 1.71V~3.63V 22.5792MHz CMOS ±50ppm SMD1612-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD1612-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.63V | |
| Output Type | CMOS | |
| Frequency Stability | ±50ppm | |
| Frequency | 22.5792MHz | |
| Current - Supply | 1.3mA |

* Images are for reference only
AMPMGGC-22.5792T3
Extended- Manufacturer
- MFR.Part #
- AMPMGGC-22.5792T3
- JLCPCB Part #
- C2040789
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 1.3mA 1.71V~3.63V 22.5792MHz CMOS ±50ppm SMD1612-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMPMGGC-22.5792T3
- JLCPCB Part #
- C2040789
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 1.3mA 1.71V~3.63V 22.5792MHz CMOS ±50ppm SMD1612-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMPMGGC-22.5792T3 Specifications
AMPMGGC-22.5792T3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD1612-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.63V | |
| Output Type | CMOS | |
| Frequency Stability | ±50ppm | |
| Frequency | 22.5792MHz | |
| Current - Supply | 1.3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMPMGGC-22.5792T3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMPMGGC-22.5792T3 Documents
AMPMGGC-22.5792T3 datasheets or manufacturer documentation.
Datasheet: AMPMGGC-22.5792T3 Datasheet (PDF)
AMPMGGC-22.5792T3 Schematic Symbol & PCB Footprint
The AMPMGGC-22.5792T3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.