AMPMGFA-38.4000T
Extended
* Images are for reference only
AMPMGFA-38.4000T
Attributes
Value
Manufacturer
MFR.Part #
AMPMGFA-38.4000T
JLCPCB Part #
C2038666
Package
SMD1612-4P
Description
-40℃~+85℃ 1.3mA 1.71V~3.63V 38.4MHz CMOS ±25ppm SMD1612-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerAbracon LLC
PackageSMD1612-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.63V
Output TypeCMOS
Frequency Stability±25ppm
Frequency38.4MHz
Current - Supply1.3mA