
- Manufacturer
- MFR.Part #
- AMPMDFC-6.7800T3
- JLCPCB Part #
- C2037292
- Package
- SMD2520-4P
- Description
- 1.71V~3.63V ±25ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD2520-4P | |
| Voltage - Supply | 1.71V~3.63V | |
| Frequency Stability | ±25ppm |

* Images are for reference only
AMPMDFC-6.7800T3
Extended- Manufacturer
- MFR.Part #
- AMPMDFC-6.7800T3
- JLCPCB Part #
- C2037292
- Package
- SMD2520-4P
- Description
- 1.71V~3.63V ±25ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMPMDFC-6.7800T3
- JLCPCB Part #
- C2037292
- Package
- SMD2520-4P
- Description
- 1.71V~3.63V ±25ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMPMDFC-6.7800T3 Specifications
AMPMDFC-6.7800T3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD2520-4P | |
| Voltage - Supply | 1.71V~3.63V | |
| Frequency Stability | ±25ppm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMPMDFC-6.7800T3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMPMDFC-6.7800T3 Documents
AMPMDFC-6.7800T3 datasheets or manufacturer documentation.
Datasheet: AMPMDFC-6.7800T3 Datasheet (PDF)
AMPMDFC-6.7800T3 Schematic Symbol & PCB Footprint
The AMPMDFC-6.7800T3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.