
- Manufacturer
- MFR.Part #
- ASGTX-P-25.000MHZ-1-T
- JLCPCB Part #
- C2030504
- Package
- SMD9070-6P
- Description
- -30℃~+70℃ 25MHz ±1ppm SMD9070-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD9070-6P | |
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 25MHz |

* Images are for reference only
ASGTX-P-25.000MHZ-1-T
Extended- Manufacturer
- MFR.Part #
- ASGTX-P-25.000MHZ-1-T
- JLCPCB Part #
- C2030504
- Package
- SMD9070-6P
- Description
- -30℃~+70℃ 25MHz ±1ppm SMD9070-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ASGTX-P-25.000MHZ-1-T
- JLCPCB Part #
- C2030504
- Package
- SMD9070-6P
- Description
- -30℃~+70℃ 25MHz ±1ppm SMD9070-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASGTX-P-25.000MHZ-1-T Specifications
ASGTX-P-25.000MHZ-1-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Abracon LLC | |
| Package | SMD9070-6P | |
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASGTX-P-25.000MHZ-1-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASGTX-P-25.000MHZ-1-T Documents
ASGTX-P-25.000MHZ-1-T datasheets or manufacturer documentation.
Datasheet: ASGTX-P-25.000MHZ-1-T Datasheet (PDF)
ASGTX-P-25.000MHZ-1-T Schematic Symbol & PCB Footprint
The ASGTX-P-25.000MHZ-1-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.