ABLJO-V-96.000MHZ-T2
Extended
* Images are for reference only
ABLJO-V-96.000MHZ-T2
Attributes
Value
Manufacturer
MFR.Part #
ABLJO-V-96.000MHZ-T2
JLCPCB Part #
C2024578
Package
SMD-6P,14.3x8.7mm
Description
-40℃~+85℃ 25mA 3.3V 96MHz LVCMOS ±45ppm SMD-6P,14.3x8.7mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerAbracon LLC
PackageSMD-6P,14.3x8.7mm
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVCMOS
Frequency Stability±45ppm
Frequency96MHz
Current - Supply25mA