
- Manufacturer
- MFR.Part #
- NDB26PFC-5EET TR
- JLCPCB Part #
- C20193934
- Package
- FBGA-84(8x12.5)
- Description
- FBGA-84(8x12.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Insignis Technology Corporation | |
| Package | FBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto precharge、Auto refresh |

* Images are for reference only
NDB26PFC-5EET TR
Extended- Manufacturer
- MFR.Part #
- NDB26PFC-5EET TR
- JLCPCB Part #
- C20193934
- Package
- FBGA-84(8x12.5)
- Description
- FBGA-84(8x12.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NDB26PFC-5EET TR
- JLCPCB Part #
- C20193934
- Package
- FBGA-84(8x12.5)
- Description
- FBGA-84(8x12.5) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDB26PFC-5EET TR Specifications
NDB26PFC-5EET TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Insignis Technology Corporation | |
| Package | FBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto precharge、Auto refresh |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDB26PFC-5EET TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDB26PFC-5EET TR Documents
NDB26PFC-5EET TR datasheets or manufacturer documentation.
Datasheet: NDB26PFC-5EET TR Datasheet (PDF)
NDB26PFC-5EET TR Schematic Symbol & PCB Footprint
The NDB26PFC-5EET TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.