
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | TSOPII-44 | |
| Data Retention - TDR (Year) | 121 Years | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 33MHz | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2V~3.6V | |
| Sleep mode current (Izz) | 20uA | |
| Current - Supply | 20mA | |
| Standby Current(Isb) | 700uA | |
| Interface | Parallel Port (Parallel) | |
| Program / Erase Cycles | 10,000,000,000,000 Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY15B101N-ZS60XE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | TSOPII-44 | |
| Data Retention - TDR (Year) | 121 Years | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 33MHz | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2V~3.6V | |
| Sleep mode current (Izz) | 20uA | |
| Current - Supply | 20mA | |
| Standby Current(Isb) | 700uA | |
| Interface | Parallel Port (Parallel) | |
| Program / Erase Cycles | 10,000,000,000,000 Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY15B101N-ZS60XE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY15B101N-ZS60XE datasheets or manufacturer documentation.
Datasheet: CY15B101N-ZS60XE Datasheet (PDF)
The CY15B101N-ZS60XE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.