Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. MX35UF1G14AC-Z4I
MX35UF1G14AC-Z4I - 1
MX35UF1G14AC-Z4I - 2
MX35UF1G14AC-Z4I - 3
Extended1/3
* Images are for reference only
MX35UF1G14AC-Z4I
Attributes
Value
Manufacturer
MXIC(Macronix)
MFR.Part #
MX35UF1G14AC-Z4I
JLCPCB Part #
C20099990
Package
WSON-8(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 years 100,000 cycles 104MHz 1Gbit 1ms 50uA 600us Read buffer function、Software reset function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function SPI WSON-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerMXIC(Macronix)
PackageWSON-8(6x8)
Page Program time (TPP)600us
Data Retention - TDR (Year)10 years
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
ECCYes
Memory Size1Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)1ms
FeaturesRead buffer function、Software reset function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function
InterfaceSPI
Standby Supply Current50uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. MX35UF1G14AC-Z4I
MX35UF1G14AC-Z4I

* Images are for reference only

MX35UF1G14AC-Z4I

Extended
Manufacturer

MXIC(Macronix)

MFR.Part #
MX35UF1G14AC-Z4I
JLCPCB Part #
C20099990
Package
WSON-8(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 years 100,000 cycles 104MHz 1Gbit 1ms 50uA 600us Read buffer function、Software reset function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function SPI WSON-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX35UF1G14AC-Z4I

* Images are for reference only

MX35UF1G14AC-Z4I
Extended
Manufacturer

MXIC(Macronix)

MFR.Part #
MX35UF1G14AC-Z4I
JLCPCB Part #
C20099990
Package
WSON-8(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 years 100,000 cycles 104MHz 1Gbit 1ms 50uA 600us Read buffer function、Software reset function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function SPI WSON-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX35UF1G14AC-Z4I Specifications

MX35UF1G14AC-Z4I technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerMXIC(Macronix)
PackageWSON-8(6x8)
Page Program time (TPP)600us
Data Retention - TDR (Year)10 years
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
ECCYes
Memory Size1Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)1ms
FeaturesRead buffer function、Software reset function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function
InterfaceSPI
Standby Supply Current50uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX35UF1G14AC-Z4I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX35UF1G14AC-Z4I Documents

MX35UF1G14AC-Z4I datasheets or manufacturer documentation.

Datasheet: MX35UF1G14AC-Z4I Datasheet (PDF)

MX35UF1G14AC-Z4I Schematic Symbol & PCB Footprint

The MX35UF1G14AC-Z4I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.