
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | TSOP-48 | |
| Page Program time (TPP) | 25ns | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | 有 | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Block Erase Time(tBE) | 4ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、Hardware write protection function | |
| Standby Supply Current | 50uA | |
| Program / Erase Cycles | 60,000 Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX30UF4G28AD-TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | TSOP-48 | |
| Page Program time (TPP) | 25ns | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | 有 | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Block Erase Time(tBE) | 4ms | |
| Features | Read buffer function、Software reset function、ECC error correction function、Hardware write protection function | |
| Standby Supply Current | 50uA | |
| Program / Erase Cycles | 60,000 Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX30UF4G28AD-TI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX30UF4G28AD-TI datasheets or manufacturer documentation.
Datasheet: MX30UF4G28AD-TI Datasheet (PDF)
The MX30UF4G28AD-TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.