
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | CSPBGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 256Mbit | |
| Page Programming Time (Tpp) | 750us | |
| Voltage - Supply | 2.7V~3.6V | |
| Write Cycle Time (tWC) | 40ms | |
| Block Erase Time(tBE) | 220ms@(64KB) | |
| Features | Software Write Protection、ECC error correction、Write enable latch、Absolute Write Protection | |
| Interface | SPI | |
| Standby Supply Current | 35uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX25LM25645GXDI00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | MXIC(Macronix) | |
| Package | CSPBGA-24(6x8) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 256Mbit | |
| Page Programming Time (Tpp) | 750us | |
| Voltage - Supply | 2.7V~3.6V | |
| Write Cycle Time (tWC) | 40ms | |
| Block Erase Time(tBE) | 220ms@(64KB) | |
| Features | Software Write Protection、ECC error correction、Write enable latch、Absolute Write Protection | |
| Interface | SPI | |
| Standby Supply Current | 35uA | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX25LM25645GXDI00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX25LM25645GXDI00 datasheets or manufacturer documentation.
Datasheet: MX25LM25645GXDI00 Datasheet (PDF)
The MX25LM25645GXDI00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.