
- Manufacturer
- MFR.Part #
- ASTMHTA-14.7456MHZ-AJ-E-T
- JLCPCB Part #
- C2002359
- Package
- SMD2016-4P
- Description
- 2.25V~3.63V ±20ppm SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD2016-4P | |
| Voltage - Supply | 2.25V~3.63V | |
| Frequency Stability | ±20ppm |

* Images are for reference only
ASTMHTA-14.7456MHZ-AJ-E-T
Extended- Manufacturer
- MFR.Part #
- ASTMHTA-14.7456MHZ-AJ-E-T
- JLCPCB Part #
- C2002359
- Package
- SMD2016-4P
- Description
- 2.25V~3.63V ±20ppm SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ASTMHTA-14.7456MHZ-AJ-E-T
- JLCPCB Part #
- C2002359
- Package
- SMD2016-4P
- Description
- 2.25V~3.63V ±20ppm SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASTMHTA-14.7456MHZ-AJ-E-T Specifications
ASTMHTA-14.7456MHZ-AJ-E-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Abracon LLC | |
| Package | SMD2016-4P | |
| Voltage - Supply | 2.25V~3.63V | |
| Frequency Stability | ±20ppm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASTMHTA-14.7456MHZ-AJ-E-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASTMHTA-14.7456MHZ-AJ-E-T Documents
ASTMHTA-14.7456MHZ-AJ-E-T datasheets or manufacturer documentation.
Datasheet: ASTMHTA-14.7456MHZ-AJ-E-T Datasheet (PDF)
ASTMHTA-14.7456MHZ-AJ-E-T Schematic Symbol & PCB Footprint
The ASTMHTA-14.7456MHZ-AJ-E-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.