
- Manufacturer
- MFR.Part #
- MCU18P10YHE3-TP
- JLCPCB Part #
- C19988031
- Package
- DPAK(TO-252)
- Description
- -55℃~+150℃ 1.014nF 100V 110mΩ@10V 111pF 18A 2.5V 73.5W 8.8pF P-Channel DPAK(TO-252) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | DPAK(TO-252) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 1.014nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.8pF | |
| Current - Continuous Drain(Id) | 18A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 111pF | |
| Pd - Power Dissipation | 73.5W | |
| RDS(on) | 110mΩ@10V |

* Images are for reference only
MCU18P10YHE3-TP
Extended- Manufacturer
- MFR.Part #
- MCU18P10YHE3-TP
- JLCPCB Part #
- C19988031
- Package
- DPAK(TO-252)
- Description
- -55℃~+150℃ 1.014nF 100V 110mΩ@10V 111pF 18A 2.5V 73.5W 8.8pF P-Channel DPAK(TO-252) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCU18P10YHE3-TP
- JLCPCB Part #
- C19988031
- Package
- DPAK(TO-252)
- Description
- -55℃~+150℃ 1.014nF 100V 110mΩ@10V 111pF 18A 2.5V 73.5W 8.8pF P-Channel DPAK(TO-252) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCU18P10YHE3-TP Specifications
MCU18P10YHE3-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | DPAK(TO-252) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 1.014nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.8pF | |
| Current - Continuous Drain(Id) | 18A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 111pF | |
| Pd - Power Dissipation | 73.5W | |
| RDS(on) | 110mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCU18P10YHE3-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCU18P10YHE3-TP Documents
MCU18P10YHE3-TP datasheets or manufacturer documentation.
Datasheet: MCU18P10YHE3-TP Datasheet (PDF)
MCU18P10YHE3-TP Schematic Symbol & PCB Footprint
The MCU18P10YHE3-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.